SN74LV8T540DGSR

Texas Instruments
595-SN74LV8T540DGSR
SN74LV8T540DGSR

Mfr.:

Description:
Buffers & Line Drivers Eight-bit fixed-dire ction level transla

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.839

Stock:
3.839 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,331 € 3,31 €
0,297 € 7,43 €
0,258 € 25,80 €
0,24 € 60,00 €
0,229 € 114,50 €
0,223 € 223,00 €
0,219 € 547,50 €
Full Reel (Order in multiples of 5000)
0,204 € 1.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVxT
8 Input
8 Output
Inverting
VSSOP-20
- 8 mA
8 mA
1.65 V
5.5 V
200 nA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Data Rate: 150 Mb/s
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 13.6 ns
Series: SN74LV8T540
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99