SN74LV8T273QDGSRQ1

Texas Instruments
595-74LV8T273QDGSRQ1
SN74LV8T273QDGSRQ1

Mfr.:

Description:
Flip-Flops Automotive octal D-t ype flip-flops with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,388 € 3,88 €
0,348 € 8,70 €
0,304 € 30,40 €
0,283 € 70,75 €
0,27 € 135,00 €
0,265 € 265,00 €
0,26 € 650,00 €
Full Reel (Order in multiples of 5000)
0,242 € 1.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
74LV
VSSOP-20
- 8 mA
8 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Clock Frequency: 300 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: SN74LV8T273-Q1
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Triggering Type: Positive Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99