SN74LV8T165BQBR

Texas Instruments
595-SN74LV8T165BQBR
SN74LV8T165BQBR

Mfr.:

Description:
Counter Shift Registers GATORADE BD10 SPIN1 LV8T165 COMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.913

Stock:
2.913 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,482 € 4,82 €
0,435 € 10,88 €
0,382 € 38,20 €
0,357 € 89,25 €
0,341 € 170,50 €
0,335 € 335,00 €
0,307 € 921,00 €
0,304 € 2.736,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Parallel Load Shift
Up/Down
8 bit
WQFN-16
LV
CMOS
12 Input
1.65 V
5.5 V
- 40 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Latching Logic with known power-up State
High Level Output Current: 8 mA
Input Type: CMOS
Low Level Output Current: - 8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 2 Output
Operating Supply Voltage: 1.65 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74LV8T165
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LV8T165/SN74LV8T165-Q1 8-Bit Shift Registers

Texas Instruments SN74LV8T165/SN74LV8T165-Q1 Parallel-Load 8-Bit Shift Registers are parallel- or serial-in, serial-out 8-bit shift registers. These devices have two modes of operation: load data and shift data, which are controlled by the SH/LD input. The output level supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels and references the supply voltage (VCC).