SN74LV8154N

Texas Instruments
595-SN74LV8154N
SN74LV8154N

Mfr.:

Description:
Counter ICs Dual 16-Bit Binary w /3-State Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
0,894 € 8,94 €
0,832 € 16,64 €
0,771 € 77,10 €
0,723 € 187,98 €
0,697 € 348,50 €
0,674 € 674,00 €
0,65 € 1.625,00 €
0,636 € 3.180,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-20
Binary
LV-A
16 bit
2 V to 5.5 V
- 40 C
+ 85 C
SN74LV8154
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 20
Subcategory: Counter ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.