SN74LV8153PWR

Texas Instruments
595-SN74LV8153PWR
SN74LV8153PWR

Mfr.:

Description:
Serial to Parallel Logic Converters Serial-To-Parallel I nterface A 595-SN74 A 595-SN74LV8153PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.536

Stock:
1.536 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,39 € 13,90 €
1,27 € 31,75 €
1,14 € 114,00 €
1,08 € 270,00 €
1,05 € 1.050,00 €
Full Reel (Order in multiples of 2000)
0,963 € 1.926,00 €
0,946 € 3.784,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,25 €
Min:
1

Similar Product

Texas Instruments SN74LV8153PW
Texas Instruments
Serial to Parallel Logic Converters Serial-To-Parallel Interface
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serial to Parallel Logic Converters
RoHS:  
Shift Register
LV
3 V
13.2 V
TSSOP-20
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Output Lines: 7 Output
Operating Supply Current: 5 mA, 20 mA
Operating Supply Voltage: 3 V to 5.5 V, 3 V to 13.2 V
Output Type: Open Collector, Push-Pull
Product Type: Serial to Parallel Logic Converters
Propagation Delay Time: 150 ns, 200 ns
Series: SN74LV8153
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS