SN74LV8153NE4

Texas Instruments
595-SN74LV8153NE4
SN74LV8153NE4

Mfr.:

Description:
Serial to Parallel Logic Converters Serial-To-Parallel I nterface ALT 595-SN ALT 595-SN74LV8153N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
1,83 € 18,30 €
1,67 € 33,40 €
1,50 € 150,00 €
1,39 € 361,40 €
1,20 € 600,00 €
1,18 € 2.950,00 €

Similar Product

Texas Instruments SN74LV8153N
Texas Instruments
Serial to Parallel Logic Converters Serial-To-Parallel I nterface

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serial to Parallel Logic Converters
RoHS:  
Shift Register
LV
3 V
13.2 V
PDIP-20
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Number of Output Lines: 7 Output
Operating Supply Current: 5 mA, 20 mA
Operating Supply Voltage: 3 V to 5.5 V, 3 V to 13.2 V
Output Type: Open Collector, Push-Pull
Product Type: Serial to Parallel Logic Converters
Propagation Delay Time: 150 ns, 200 ns
Series: SN74LV8153
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS