SN74LV6T07QPWRQ1

Texas Instruments
595-SN74LV6T07QPWRQ1
SN74LV6T07QPWRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive 1.8-V to 5.5-V single power s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.828

Stock:
2.828 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,60 € 6,00 €
0,542 € 13,55 €
0,477 € 47,70 €
0,446 € 111,50 €
0,428 € 214,00 €
0,413 € 413,00 €
Full Reel (Order in multiples of 3000)
0,393 € 1.179,00 €
0,384 € 2.304,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
Translator
TSSOP-14
5.5 V
1.65 V
SN74LV6T07
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: CMOS
Logic Family: LV
Number of Channels: 6 Channel
Output Type: Open Drain
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99