SN74LV595ARGYR

Texas Instruments
595-SN74LV595ARGYR
SN74LV595ARGYR

Mfr.:

Description:
Counter Shift Registers Tri-State 8-Bit A 59 5-SN74LV595ARGYRG4 A 595-SN74LV595ARGYRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.962

Stock:
3.962 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,507 € 5,07 €
0,457 € 11,43 €
0,401 € 40,10 €
0,374 € 93,50 €
0,359 € 179,50 €
0,356 € 356,00 €
Full Reel (Order in multiples of 3000)
0,328 € 984,00 €
0,32 € 1.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,62 €
Min:
1

Similar Product

Texas Instruments SN74LV595ARGYRG4
Texas Instruments
Counter Shift Registers 8-Bit Shift Register A 595-SN74LV595ARGY A 595-SN74LV595ARGYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
8 Circuit
VQFN-16
LV
CMOS
1
3-State
22.5 ns, 16.5 ns, 10.2 ns
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: The ?LV595A devices are 8-bit shift registers designed for 2-V to 5.5-V VCC operation
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74LV595A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 37,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SN74LV595A/SN74LV595A-Q1 8-Bit Shift Registers

Texas Instruments SN74LV595A/SN74LV595A-Q1 8-Bit Shift Registers are designed for 2V to 5.5V VCC operation. The devices contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register. TI SN74LV595A/SN74LV595A-Q1 shift registers are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when powered down. The SN74LV595A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The SN74LV595A-Q1 devices are AEC-Q100 qualified for automotive applications.