SN74LV595AD

595-SN74LV595AD
SN74LV595AD

Mfr.:

Description:
Counter Shift Registers 8bit Shift Registers w/3-State Output Re

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,679 € 6,79 €
0,601 € 72,12 €
0,549 € 153,72 €
0,493 € 256,36 €
0,446 € 446,00 €
0,404 € 1.616,00 €
0,359 € 2.872,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,56 €
Min:
1

Similar Product

Texas Instruments SN74LV595ADR
Texas Instruments
Counter Shift Registers 8-Bit Shift Register A 595-SN74LV595ADRG A 595-SN74LV595ADRG3

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
8 Circuit
SOIC-Narrow-16
LV
CMOS
1
3-State
22.5 ns, 16.5 ns, 10.2 ns
2 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Function: The LV595A devices are 8-bit shift registers designed for 2-V to 5.5-V VCC operation
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74LV595A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99