SN74LV4T32QPWRQ1

Texas Instruments
595-SN74LV4T32QPWRQ1
SN74LV4T32QPWRQ1

Mfr.:

Description:
Logic Gates Automotive 1.8-V to 5.5-V single power s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.910

Stock:
2.910 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,317 € 3,17 €
0,284 € 7,10 €
0,247 € 24,70 €
0,23 € 57,50 €
0,218 € 109,00 €
0,212 € 212,00 €
Full Reel (Order in multiples of 3000)
0,199 € 597,00 €
0,194 € 1.164,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
LV
8 Input
TSSOP-14
4 Output
1.6 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 15 mA
Output Voltage: 0 V to 5.5 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LV4T32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV4T32/SN74LV4T32-Q1 Quadruple OR Gates

Texas Instruments SN74LV4T32/SN74LV4T32-Q1 Quadruple OR Gates contains four independent OR gates with Schmitt-tripper inputs. Each gate performs the Boolean function Y = A + B in positive logic. The output level is referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.