SN74LV4T00BQAR

Texas Instruments
595-SN74LV4T00BQAR
SN74LV4T00BQAR

Mfr.:

Description:
Logic Gates 1.8-V to 5.5-V singl e power supply quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.970

Stock:
2.970 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,525 € 5,25 €
0,47 € 11,75 €
0,411 € 41,10 €
0,383 € 95,75 €
0,366 € 183,00 €
0,352 € 352,00 €
Full Reel (Order in multiples of 3000)
0,348 € 1.044,00 €
0,339 € 2.034,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
LV
2 Input
WQFN-14
1 Output
1.6 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: 2-Input NAND
Output Current: 15 mA
Output Voltage: 0 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LV4T00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99