SN74LV4046APW

Texas Instruments
595-SN74LV4046APW
SN74LV4046APW

Mfr.:

Description:
Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-SN74L A 595-SN74LV4046APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1080   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 928,80 €
0,823 € 1.777,68 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,66 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments SN74LV4046APWR
Texas Instruments
Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-SN74L A 595-SN74LV4046APW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
5.5 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 3 V to 5.5 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: SN74LV4046A
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99