SN74LV4046AD

Texas Instruments
595-SN74LV4046AD
SN74LV4046AD

Mfr.:

Description:
Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-SN74L A 595-SN74LV4046ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
1.000
Expected 4/6/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,22 € 12,20 €
1,07 € 26,75 €
0,972 € 116,64 €
0,92 € 257,60 €
0,894 € 464,88 €
0,849 € 849,00 €
0,825 € 2.079,00 €
0,809 € 4.045,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1

Similar Product

Texas Instruments SN74LV4046ADR
Texas Instruments
Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-SN74L A 595-SN74LV4046AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
38 MHz
38 MHz
38 MHz
5.5 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Voltage: 3 V to 5.5 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: SN74LV4046A
Factory Pack Quantity: 40
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99