SN74LV3T99PWR

Texas Instruments
595-SN74LV3T99PWR
SN74LV3T99PWR

Mfr.:

Description:
Logic Gates Ultra-configurable 3 ch multi-function g

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
0,946 € 9,46 €
0,838 € 20,95 €
0,69 € 69,00 €
0,601 € 150,25 €
0,57 € 285,00 €
0,494 € 494,00 €
Full Reel (Order in multiples of 3000)
0,419 € 1.257,00 €
0,41 € 2.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
7 Gate
74LV
12 Input
TSSOP-20
3 Output
8 mA
- 8 mA
30.3 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: US
Logic Type: AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter
Output Current: 25 mA
Output Voltage: 6 V
Product: Logic Gate
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99