SN74LV273ADGVR

Texas Instruments
595-SN74LV273ADGVR
SN74LV273ADGVR

Mfr.:

Description:
Flip-Flops Octal w/ Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,47 € 940,00 €
0,428 € 1.712,00 €
0,392 € 3.136,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LV
8 Circuit
CMOS
TVSOP-20
CMOS
Non-Inverting
22.1 ns
- 12 mA
12 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Input Lines: 2
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LV273A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 60,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

SN74LV273A/SN74LV273A-Q1 Octal D-Type Flip-Flop

Texas Instruments SN74LV273A/SN74LV273A-Q1 Octal D-Type Flip-Flop is designed for 2V to 5.5V VCC operation. This device supports mixed-mode voltage operation on all ports and has a latch-up performance exceeding 250mA per JESD 17. Typical applications for the Texas Instruments SN74LV273A include power sub-station controls, I/O modules in analog PLC/DCS inputs, human-machine interfaces (HMI), flow meters, patient monitoring, and test and measurement solutions. The Texas Instruments SN74LV273A-Q1 devices are AEC-Q100 qualified for automotive applications.