SN74LV221ADR

Texas Instruments
595-SN74LV221ADR
SN74LV221ADR

Mfr.:

Description:
Monostable Multi-vibrator Dual Mono A 595-SN74 LV221AD A 595-SN74L A 595-SN74LV221AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.505

Stock:
1.505 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,36 € 1,36 €
1,15 € 11,50 €
1,09 € 27,25 €
0,903 € 90,30 €
0,839 € 209,75 €
0,741 € 370,50 €
0,696 € 696,00 €
Full Reel (Order in multiples of 2500)
0,646 € 1.615,00 €
0,638 € 4.785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,25 €
Min:
1

Similar Product

Texas Instruments SN74LV221AD
Texas Instruments
Monostable Multi-vibrator Dual Mono
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
LV
2 Element
36 ns, 24.1 ns, 14 ns
SOIC-Narrow-16
20 uA
2 V
5.5 V
12 mA
- 12 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Monostable Multivibrator
Series: SN74LV221A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99