SN74LV21AD

595-SN74LV21AD
SN74LV21AD

Mfr.:

Description:
Logic Gates Dual 4-Input Positive AND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 964

Stock:
964 Can Dispatch Immediately
Quantities greater than 964 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,809 € 8,09 €
0,698 € 17,45 €
0,547 € 54,70 €
0,484 € 121,00 €
0,435 € 217,50 €
0,394 € 394,00 €
0,356 € 1.424,00 €
0,317 € 2.536,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,61 €
Min:
1

Similar Product

Texas Instruments SN74LV21ADR
Texas Instruments
Logic Gates Dual 4-Input A 595-S N74LV21AD A 595-SN7 A 595-SN74LV21AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
LV
8 Input
SOIC-14
2 Output
12 mA
- 12 mA
6 ns
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 4-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LV21A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99