SN74LV1T125DCKRG4

Texas Instruments
595-74LV1T125DCKRG4
SN74LV1T125DCKRG4

Mfr.:

Description:
Translation - Voltage Levels Single Power Supply Single BUFFER GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.400

Stock:
3.400 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,576 € 5,76 €
0,517 € 12,93 €
0,452 € 45,20 €
0,421 € 105,25 €
0,402 € 201,00 €
0,386 € 386,00 €
Full Reel (Order in multiples of 3000)
0,332 € 996,00 €
0,324 € 1.944,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level Shifter
SC-70-5
5.5 V
1.6 V
SN74LV1T125
3 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: LV
Number of Channels: 1 Channel
Operating Supply Current: 1.35 mA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LV1T125/SN74LV1T125-Q1 Single Buffer Gate

Texas Instruments SN74LV1T125/SN74LV1T125-Q1 Single Buffer Gate is a low-voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and can support 1.8V/2.5V/3.3V/5V CMOS levels.