SN74LV1T08QDBVRQ1

Texas Instruments
595-N74LV1T08QDBVRQ1
SN74LV1T08QDBVRQ1

Mfr.:

Description:
Logic Gates GATORADE BD13 Q100 S PIN LV1T08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.652

Stock:
4.652 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,286 € 2,86 €
0,256 € 6,40 €
0,223 € 22,30 €
0,206 € 51,50 €
0,197 € 98,50 €
0,19 € 190,00 €
Full Reel (Order in multiples of 3000)
0,185 € 555,00 €
0,173 € 1.038,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
LV
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
3.9 ns
1.6 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 15 mA
Output Voltage: 0 V to 5.5 V
Product: Automotive Positive-AND Gates
Product Type: Logic Gates
Series: SN74LV1T08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.