SN74LV1T00QDCKRQ1

Texas Instruments
595-N74LV1T00QDCKRQ1
SN74LV1T00QDCKRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive single p ower supply 2-input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.900

Stock:
2.900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,325 € 3,25 €
0,303 € 30,30 €
0,28 € 70,00 €
0,266 € 133,00 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
0,154 € 462,00 €
0,15 € 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level Translator
Translator
SC-70-5
5.5 V
1.6 V
SN74LV1T00
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: CMOS
Logic Family: LV
Number of Channels: 1 Channel
Output Type: Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99