SN74LV164ANSR

Texas Instruments
595-SN74LV164ANSR
SN74LV164ANSR

Mfr.:

Description:
Counter Shift Registers 8-Bit Parallel-Load

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,456 € 4,56 €
0,409 € 10,23 €
0,359 € 35,90 €
0,335 € 83,75 €
0,32 € 160,00 €
0,318 € 318,00 €
Full Reel (Order in multiples of 2000)
0,30 € 600,00 €
0,297 € 1.188,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
8 bit
SOIC-14
LV
CMOS
2
21.1 ns, 16.3 ns, 11 ns
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: No Parallel Enable Input
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 8 Line
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Counter Shift Registers
Reset Type: Asynchronous
Series: SN74LV164A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV164A/SN74LV164A-Q1 Serial Shift Registers

Texas Instruments SN74LV164A/SN74LV164A-Q1 8-Bit Parallel-Out Serial Shift Registers are serial shift registers designed for 2V to 5.5V VCC operation. This device supports mixed-mode voltage operation on all ports, and Ioff supports live insertion, partial power-down mode, and back-drive protection. The Texas Instruments SN74LV164A-Q1 devices are AEC-Q100 qualified for automotive applications.