SN74LV164ADBR

Texas Instruments
595-SN74LV164ADBR
SN74LV164ADBR

Mfr.:

Description:
Counter Shift Registers 8-Bit Parallel-Load

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.623

Stock:
1.623 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,271 € 2,71 €
0,242 € 6,05 €
0,209 € 20,90 €
0,194 € 48,50 €
0,184 € 92,00 €
0,177 € 177,00 €
Full Reel (Order in multiples of 2000)
0,159 € 318,00 €
0,155 € 620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 Circuit
8 bit
SSOP-14
LV
CMOS
3 / 3
21.1 ns, 16.3 ns, 11 ns
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 8 Bit Parallel Load
Mounting Style: SMD/SMT
Number of Output Lines: 3 Line
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74LV164A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV164A/SN74LV164A-Q1 Serial Shift Registers

Texas Instruments SN74LV164A/SN74LV164A-Q1 8-Bit Parallel-Out Serial Shift Registers are serial shift registers designed for 2V to 5.5V VCC operation. This device supports mixed-mode voltage operation on all ports, and Ioff supports live insertion, partial power-down mode, and back-drive protection. The Texas Instruments SN74LV164A-Q1 devices are AEC-Q100 qualified for automotive applications.