SN74LV138ADGVR

Texas Instruments
595-SN74LV138ADGVR
SN74LV138ADGVR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3 to 8-Line Decdr/De mltplxer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,40 € 4,00 €
0,359 € 8,98 €
0,314 € 31,40 €
0,292 € 73,00 €
0,288 € 144,00 €
0,284 € 284,00 €
Full Reel (Order in multiples of 2000)
0,269 € 538,00 €
0,265 € 1.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LV
3 Input
8 Output
TVSOP-16
15 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LV138A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV138A/SN74LV138A-Q1 Decoders/Demultiplexers

Texas Instruments SN74LV138A/SN74LV138A-Q1 3-to-8 Line Decoders / Demultiplexers are 3-line to 8-line decoders/demultiplexers designed for 2V to 5.5V VCC operation. The conditions at the binary-select inputs (A0, A1, A2) and the three enable inputs (G2, G0/, G1/) select one of eight output lines. The two active-low (G0/, G1/) and one active-high (G2) enable inputs are used to reduce the need for external gates or inverters when expanding. The Texas Instruments SN74LV138A-Q1 devices are AEC-Q100 qualified for automotive applications.