SN74LS85NSRG4

595-SN74LS85NSRG4
SN74LS85NSRG4

Mfr.:

Description:
Logic Comparators 4B Magnitude Comparators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,40 €
Min:
1

Similar Product

Texas Instruments SN74LS85NSR
Texas Instruments
Logic Comparators 4-bit binary or BCD Magnitude Comparator

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
SOIC-16
45 ns
4.75 V
5.25 V
20 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
High Level Output Current: 400 uA
Low Level Output Current: 8 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74LS85
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS