SN74LS297N

Texas Instruments
595-SN74LS297N
SN74LS297N

Mfr.:

Description:
Phase Locked Loops - PLL Digital Phase Locked -Loop Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,34 € 1.167,00 €
23,12 € 2.312,00 €
22,56 € 5.640,00 €
22,46 € 11.230,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
5.25 V
4.75 V
Si
0 C
+ 70 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 4.75 V to 5.25 V
Output Level: TTL
Product Type: PLLs - Phase Locked Loops
Series: SN74LS297
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99