SN74HCS7002PWR

Texas Instruments
595-SN74HCS7002PWR
SN74HCS7002PWR

Mfr.:

Description:
Logic Gates Quadruple 2-input NO R gates with Schmit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.859

Stock:
2.859 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,272 € 2,72 €
0,243 € 6,08 €
0,211 € 21,10 €
0,195 € 48,75 €
0,187 € 93,50 €
0,172 € 172,00 €
Full Reel (Order in multiples of 2000)
0,172 € 344,00 €
0,163 € 652,00 €
0,161 € 1.288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
HCS
8 Input
4 Output
7.8 mA
- 7.8 mA
6 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS7002
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SN74HCS7002/SN74HCS7002-Q1 Quad 2-input NOR Gates

Texas Instruments SN74HCS7002/SN74HCS7002-Q1 Automotive Quadruple 2-input NOR Gates contains four independent 2-input NOR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. The SN74HCS7002/SN74HCS7002-Q1 offers a wide operating voltage range of 2V to 6V and a low power consumption of ±100nA. The Texas Instruments SN74HCS7002-Q1 is AEC-Q100 Qualified for automotive applications.