SN74HCS541DGSR

Texas Instruments
595-SN74HCS541DGSR
SN74HCS541DGSR

Mfr.:

Description:
Buffers & Line Drivers Octal buffers and li ne drivers with tri

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.400

Stock:
3.400 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,32 € 3,20 €
0,286 € 7,15 €
0,249 € 24,90 €
0,23 € 57,50 €
0,219 € 109,50 €
0,213 € 213,00 €
Full Reel (Order in multiples of 5000)
0,14 € 700,00 €
0,137 € 1.370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
8 Input
8 Output
VSSOP-20
2 V
6 V
100 nA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: TTL
Number of Channels: 8 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 45 ns
Series: SN74HCS541
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS541/SN74HCS541-Q1 Buffer & Line Drivers

Texas Instruments SN74HCS541/SN74HCS541-Q1 Octal Buffers and Line Drivers contain eight buffers with 3-state outputs and Schmitt-trigger inputs. The active-low output-enable pins (OE1, OE2) of the Texas Instruments SN74HCS541/SN74HCS541-Q1 control all eight channels and are configured such that both must be low for the outputs to be active.