SN74HCS373QPWRQ1

Texas Instruments
595-SN74HCS373QPWRQ1
SN74HCS373QPWRQ1

Mfr.:

Description:
Latches Automotive octal tra nsparent D-type lat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.803

Stock:
1.803 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,504 € 5,04 €
0,454 € 11,35 €
0,398 € 39,80 €
0,372 € 93,00 €
0,356 € 178,00 €
0,355 € 355,00 €
Full Reel (Order in multiples of 2000)
0,341 € 682,00 €
0,337 € 1.348,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
HCS
8 Circuit
8 Line
TSSOP-20
24.5 ns
- 35 mA
35 mA
2 V
5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8
Operating Supply Current: 100 nA
Product Type: Latches
Series: SN74HCS373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 2 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS373/SN74HCS373-Q1 Octal D-Type Latch

Texas Instruments SN74HCS373/SN74HCS373-Q1 Octal Transparent D-Type Latch contains eight D-type latches. All inputs include Schmitt-trigger architecture. All channels for the Texas Instruments SN74HCS373/SN74HCS373-Q1 share a latch enable (LE) input and output-enable (OE) input.