SN74HCS125QBQARQ1

Texas Instruments
595-N74HCS125QBQARQ1
SN74HCS125QBQARQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.950
Expected 8/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,321 € 3,21 €
0,287 € 7,18 €
0,249 € 24,90 €
0,232 € 58,00 €
0,221 € 110,50 €
0,215 € 215,00 €
Full Reel (Order in multiples of 3000)
0,20 € 600,00 €
0,195 € 1.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
4 Input
4 Output
Non-Inverting
WQFN-14
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: Push-Pull
Product Type: Buffers & Line Drivers
Propagation Delay Time: 39 ns
Series: SN74HCS125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99