SN74HCS08QBQARQ1

Texas Instruments
595-SN74HCS08QBQARQ1
SN74HCS08QBQARQ1

Mfr.:

Description:
Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.527

Stock:
5.527 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,328 € 3,28 €
0,293 € 7,33 €
0,255 € 25,50 €
0,237 € 59,25 €
0,226 € 113,00 €
0,22 € 220,00 €
Full Reel (Order in multiples of 3000)
0,206 € 618,00 €
0,20 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
HCS
8 Input
WQFN-14
4 Output
7.8 mA
- 7.8 mA
6 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Output Current: 35 mA
Output Voltage: 0 V to 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99