SN74HC540NS

595-SN74HC540NS
SN74HC540NS

Mfr.:

Description:
Buffers & Line Drivers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Quantities greater than 640 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,733 € 7,33 €
0,634 € 15,85 €
0,577 € 69,24 €
0,544 € 152,32 €
0,543 € 282,36 €
0,53 € 530,00 €
0,522 € 1.315,44 €
0,515 € 2.575,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,73 €
Min:
1

Similar Product

Texas Instruments SN74HC540NSR
Texas Instruments
Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
HC
8 Input
8 Output
SOIC-20
- 7.8 mA
7.8 mA
2 V
6 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: TTL
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 13 ns
Factory Pack Quantity: 40
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99