SN74HC393ANSR

Texas Instruments
595-SN74HC393ANSR
SN74HC393ANSR

Mfr.:

Description:
Counter ICs Dual 4-Bit Binary Co unter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,447 € 4,47 €
0,402 € 10,05 €
0,352 € 35,20 €
0,328 € 82,00 €
0,314 € 157,00 €
0,302 € 302,00 €
Full Reel (Order in multiples of 2000)
0,292 € 584,00 €
0,284 € 1.136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOP-14
Binary
HC
4 bit
Up
2 V to 6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99