SN74HC374AN

Texas Instruments
595-SN74HC374AN
SN74HC374AN

Mfr.:

Description:
Flip-Flops Octal Edge-Triggered F/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,765 € 7,65 €
0,715 € 14,30 €
0,661 € 66,10 €
0,619 € 160,94 €
0,596 € 298,00 €
0,576 € 576,00 €
0,555 € 1.387,50 €
0,542 € 2.710,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
TTL
HC
1 Circuit
3-State
PDIP-20
Single-Ended
Non-Inverting
14 ns
- 7.8 mA
7.8 mA
2 V
6 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Maximum Clock Frequency: 28 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: SN74HC374
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.