SN74HC20N

Texas Instruments
595-SN74HC20N
SN74HC20N

Mfr.:

Description:
Logic Gates Dual 4-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.348

Stock:
1.348 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,379 € 3,79 €
0,34 € 8,50 €
0,297 € 29,70 €
0,279 € 69,75 €
0,267 € 133,50 €
0,245 € 245,00 €
0,237 € 948,00 €
0,232 € 1.856,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
HC
8 Input
PDIP-14
2 Output
5.2 mA
- 5.2 mA
11 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Logic Type: 4-Input NAND
Output Current: 50 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC20
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SN74HC20 Dual 4-Input NAND Gates

Texas Instruments SN74HC20 Dual 4-Input NAND Gates contain two independent 4-input NAND gates. Each gate performs the Boolean function Y = /A ● /B ● /C ● /D in positive logic. The Texas Instruments SN74HC20 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of -40°C to +85°C.