SN74HC175N

Texas Instruments
595-SN74HC175N
SN74HC175N

Mfr.:

Description:
Flip-Flops Quad w/ Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.870

Stock:
1.870 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,605 € 6,05 €
0,544 € 13,60 €
0,479 € 47,90 €
0,448 € 112,00 €
0,429 € 214,50 €
0,414 € 414,00 €
0,397 € 1.588,00 €
0,377 € 3.016,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
4 Circuit
CMOS
PDIP-16
CMOS
Inverting/Non-Inverting
150 ns
- 5.2 mA
5.2 mA
2 V
6 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Number of Input Lines: 2
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74HC175
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99