SN74HC165D

595-SN74HC165D
SN74HC165D

Mfr.:

Description:
Counter Shift Registers 8-Bit Parallel-Load

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,41 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,39 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,45 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Texas Instruments SN74HC165DR
Texas Instruments
Counter Shift Registers 8-Bit Parallel-Load A 595-SN74HC165D A 5 A 595-SN74HC165D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial/Parallel to Serial
1 Circuit
8 bit
SOIC-Narrow-16
HC
CMOS
9
150 ns, 30 ns, 26 ns
2 V
6 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Function: 8 Bit Parallel Load
Mounting Style: SMD/SMT
Number of Output Lines: 1 Line
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: SN74HC165
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

SN74HC165/SN74HC165-Q1 8-Bit Shift Registers

Texas Instruments SN74HC165/SN74HC165-Q1 8-Bit Parallel-Load Shift Registers are registers that shift the data toward a serial (QH) output. Parallel-in access to each stage is provided by eight individual direct data (A-H) inputs that are enabled by a low level at the shift/load (SH/LD) input. The SN74HC165/SN74HC165-Q1 devices also feature a clock-inhibit (CLK INH) function and a complementary serial (QH) output.