SN74HC164N

Texas Instruments
595-SN74HC164N
SN74HC164N

Mfr.:

Description:
Counter Shift Registers 8-Bit Parallel-Out S erialShift Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.170

Stock:
1.170
Can Dispatch Immediately
On Order:
2.000
Expected 3/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,408 € 4,08 €
0,364 € 9,10 €
0,318 € 31,80 €
0,296 € 74,00 €
0,282 € 141,00 €
0,262 € 262,00 €
0,255 € 1.020,00 €
0,251 € 2.008,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
8 bit
PDIP-14
HC
CMOS
2
175 ns, 35 ns, 30 ns
2 V
6 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Function: 8 Bit Parallel Load
Mounting Style: Through Hole
Number of Output Lines: 8 Line
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: SN74HC164
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99