SN74HC14N

Texas Instruments
595-SN74HC14N
SN74HC14N

Mfr.:

Description:
Inverters Hex Schmitt-Trigger A 595-SN74HCT14N A 5 A 595-SN74HCT14N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.492

Stock:
1.492
Can Dispatch Immediately
On Order:
11.000
Expected 6/18/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,653 € 6,53 €
0,589 € 14,73 €
0,519 € 51,90 €
0,486 € 121,50 €
0,466 € 233,00 €
0,45 € 450,00 €
0,433 € 1.082,50 €
0,421 € 2.105,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,68 €
Min:
1

Similar Product

Texas Instruments SN74HCT14N
Texas Instruments
Inverters Hex Schmitt-Trigger A 595-SN74HC14N A 59 A 595-SN74HC14N

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HC
CMOS
PDIP-14
6 V
2 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 4 mA
Input Type: Schmitt Trigger
Low Level Output Current: 4 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 31 ns
Series: SN74HC14
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99