SN74HC126NSR

Texas Instruments
595-SN74HC126NSR
SN74HC126NSR

Mfr.:

Description:
Buffers & Line Drivers Quad Tri-State Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.862

Stock:
2.862 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,409 € 4,09 €
0,366 € 9,15 €
0,32 € 32,00 €
0,298 € 74,50 €
0,285 € 142,50 €
0,266 € 266,00 €
Full Reel (Order in multiples of 2000)
0,266 € 532,00 €
0,254 € 1.016,00 €
0,249 € 1.992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
4 Input
4 Output
Non-Inverting
SOIC-14
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 150 ns at 2 V
Series: SN74HC126
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SN74HC126 Quadruple Buffers

Texas Instruments SN74HC126 Quadruple Buffers contain four independent buffers with 3-state outputs. Each gate performs the Boolean function Y = A in positive logic. Each device has a wide operating voltage range of 2V to 6V and a broad operating temperature range of –40°C to +85°C. A typical application for the Texas Instruments SN74HC126 is to enable digital signals.