SN74GTLP1394PW

Texas Instruments
595-SN74GTLP1394PW
SN74GTLP1394PW

Mfr.:

Description:
Translation - Voltage Levels 2-Bit LVTTL/GTLP Bus Xcvr Adj-Edge-Rate A 595-SN74GTLP1394PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,35 € 33,50 €
3,08 € 77,00 €
2,77 € 249,30 €
2,49 € 672,30 €
2,44 € 2.635,20 €
2,41 € 5.205,60 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
LVTTL/GTLP
TSSOP-16
3.45 V
3.15 V
SN74GTLP1394
8.6 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Family: GTLP
Operating Supply Current: 20 mA
Output Type: GTLP
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99