SN74CBTS3306PWR

Texas Instruments
595-SN74CBTS3306PWR
SN74CBTS3306PWR

Mfr.:

Description:
Digital Bus Switch ICs Dual FET w/Sch Clamp A 595-SN74CBTS3306P A 595-SN74CBTS3306PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,394 € 788,00 €
0,388 € 1.552,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,22 €
Min:
1

Similar Product

Texas Instruments SN74CBTS3306PW
Texas Instruments
Digital Bus Switch ICs Dual FETBus Switch A 595-SN74CBTS3306PWR A 595-SN74CBTS3306PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
14 Ohms
350 us
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTS3306
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 7 V
Supply Voltage - Min: 4 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.