SN74CBTLV3383PW

Texas Instruments
595-SN74CBTLV3383PW
SN74CBTLV3383PW

Mfr.:

Description:
Digital Bus Switch ICs Lo-Vltg 10-Bit FET B us-Exchange Switch A 595-SN74CBTLV3383PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 965

Stock:
965 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,548 € 5,48 €
0,454 € 11,35 €
0,427 € 51,24 €
0,40 € 120,00 €
0,386 € 208,44 €
0,385 € 392,70 €
0,374 € 942,48 €
0,372 € 1.874,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,65 €
Min:
1

Similar Product

Texas Instruments SN74CBTLV3383PWR
Texas Instruments
Digital Bus Switch ICs LV 10bit FET Bs X Sw A 595-SN74CBTLV3383 A 595-SN74CBTLV3383PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
27 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTLV3383
Factory Pack Quantity: 60
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.