SN74CBTLV3251DR

Texas Instruments
595-SN74CBTLV3251DR
SN74CBTLV3251DR

Mfr.:

Description:
Multiplexer Switch ICs LV 1-of-8 FET A 595- SN74CBTLV3251D A 59 A 595-SN74CBTLV3251D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.464

Stock:
3.464 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,749 € 7,49 €
0,678 € 16,95 €
0,599 € 59,90 €
0,562 € 140,50 €
0,545 € 272,50 €
0,501 € 501,00 €
Full Reel (Order in multiples of 2500)
0,483 € 1.207,50 €
0,476 € 3.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments SN74CBTLV3251D
Texas Instruments
Multiplexer Switch ICs Low-Volt 1-Of-8 FET Mltplxr/Demltplxr A 595-SN74CBTLV3251DR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CBTLV3251
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
2.3 V
3.6 V
7 Ohms
6.4 ns
6.8 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 200 MHz
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: DE
Country of Origin: MX
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99