SN74CBTLV3126PW

595-SN74CBTLV3126PW
SN74CBTLV3126PW

Mfr.:

Description:
Digital Bus Switch ICs Low-Voltage Quad FET Bus Switch A 595-SN74CBTLV3126PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.735

Stock:
6.735 Can Dispatch Immediately
Quantities greater than 6735 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,676 € 6,76 €
0,544 € 13,60 €
0,516 € 46,44 €
0,502 € 135,54 €
0,482 € 260,28 €
0,465 € 502,20 €
0,449 € 1.131,48 €
0,439 € 2.212,56 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,48 €
Min:
1

Similar Product

Texas Instruments SN74CBTLV3126PWR
Texas Instruments
Digital Bus Switch ICs Low Voltage Quad FET A 595-SN74CBTLV3126 A 595-SN74CBTLV3126PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
4 bit
7 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Bus Switch ICs
Series: SN74CBTLV3126
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99