SN74CBTD1G384DCKR

595-SNCBTD1G384DCKR
SN74CBTD1G384DCKR

Mfr.:

Description:
Digital Bus Switch ICs Sgle FET w/Lvl Shift DISC-BY-MFG-08/24 D DISC-BY-MFG-08/24

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 bit
35 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SC-70-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Digital Bus Switch ICs
Series: SN74CBTD1G384
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99