SN74CBTD1G125DBVR

Texas Instruments
595-SNCBTD1G125DBVR
SN74CBTD1G125DBVR

Mfr.:

Description:
Digital Bus Switch ICs Sgle FET w/Lvl Shift A 595-SN74CBTD1G125 A 595-SN74CBTD1G125DBV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.081

Stock:
6.081 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,353 € 3,53 €
0,316 € 7,90 €
0,275 € 27,50 €
0,256 € 64,00 €
0,244 € 122,00 €
0,238 € 238,00 €
Full Reel (Order in multiples of 3000)
0,222 € 666,00 €
0,217 € 1.302,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments SN74CBTD1G125DBVT
Texas Instruments
Digital Bus Switch ICs Octal Edge-Trig D-Ty pe F-F A 595-SNCBTD A 595-SNCBTD1G125DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
1 bit
35 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTD1G125
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.