SN74CBTD16211DL

Texas Instruments
595-SN74CBTD16211DL
SN74CBTD16211DL

Mfr.:

Description:
Digital Bus Switch ICs 24bit FET A 595-SN74 CBTD16211DLR A 595- A 595-SN74CBTD16211DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €
2,98 € 29,80 €
2,72 € 54,40 €
2,30 € 230,00 €
2,18 € 566,80 €
1,96 € 980,00 €
1,67 € 1.670,00 €
1,61 € 4.025,00 €
1,58 € 7.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Texas Instruments SN74CBTD16211DLR
Texas Instruments
Digital Bus Switch ICs 24Bit FET Bus Switch W/Level Shifting A A 595-SN74CBTD16211DL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
24 bit
7 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-56
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Bus Switch ICs
Series: SN74CBTD16211
Factory Pack Quantity: 20
Subcategory: Switch ICs
Supply Current - Max: 1.5 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99