SN74CBT3251DR

Texas Instruments
595-SN74CBT3251DR
SN74CBT3251DR

Mfr.:

Description:
Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.433

Stock:
2.433 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,458 € 4,58 €
0,411 € 10,28 €
0,36 € 36,00 €
0,336 € 84,00 €
0,322 € 161,00 €
0,306 € 306,00 €
Full Reel (Order in multiples of 2500)
0,288 € 720,00 €
0,285 € 2.137,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,03 €
Min:
1

Similar Product

Texas Instruments SN74CBT3251D
Texas Instruments
Multiplexer Switch ICs 1-of-8 FET A 595-SN7 4CBT3251DR A 595-SN A 595-SN74CBT3251DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CBT3251
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
4 V
5.5 V
14 Ohms
6.4 ns
6.8 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Voltage: 5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99