SN74CBT3245ADGVR

595-SN74CBT3245ADGVR
SN74CBT3245ADGVR

Mfr.:

Description:
Digital Bus Switch ICs Octal FET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.251

Stock:
1.251 Can Dispatch Immediately
Quantities greater than 1251 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,499 € 4,99 €
0,449 € 11,23 €
0,394 € 39,40 €
0,368 € 92,00 €
0,352 € 176,00 €
0,339 € 339,00 €
Full Reel (Order in multiples of 2000)
0,328 € 656,00 €
0,318 € 1.272,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74CBT3245CDGVR
Texas Instruments
Digital Bus Switch ICs Octal FET Bus Switch

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
7 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Bus Switch ICs
Series: SN74CBT3245A
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 50 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 60,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99