SN74CBT1G384DCKR

Texas Instruments
595-SN74CBT1G384DCKR
SN74CBT1G384DCKR

Mfr.:

Description:
Digital Bus Switch ICs Single FET A 595-SN7 4CBT1G384DCKT A 595 A 595-SN74CBT1G384DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.991

Stock:
2.991 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,28 € 2,80 €
0,249 € 6,23 €
0,217 € 21,70 €
0,201 € 50,25 €
0,192 € 96,00 €
0,181 € 181,00 €
Full Reel (Order in multiples of 3000)
0,173 € 519,00 €
0,169 € 1.014,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
1 bit
20 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SC-70-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Digital Bus Switch ICs
Series: SN74CBT1G384
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99